TE Connectivity 2340033-8

Connector, Zsfp+, Rcpt, 20Pos, Press Fit Rohs Compliant: Yes |Te Connectivity 2340033-8
$ 116.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2340033-8.

ShanghaiCT

Technical Drawing7 pages6 years ago

JRH Electronics

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2340033-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2340033-8 provided by its distributors.

Connector, Zsfp+, Rcpt, 20Pos, Press Fit Rohs Compliant: Yes |Te Connectivity 2340033-8
SFP, SFP+ & zSFP+, Cage Assembly with Integrated Connector, Data Rate (Max) 56 Gb/s, Internal/External EMI Springs, SFP28 / SFP56, SFP56
RoHS Compliant Board Guide EMI Shielded Light Pipe Press-Fit Receptacle with Cage Ganged (2x8) Receptacle with Cage, Ganged (2x8) Connector
SFP56 STACKED 2X8 RECEPTACLE ASSEMBLY Form Factor: zSFP+ Stacked (SFP56) Pluggable I/O Product Type: Cage Assembly with Integrated Connector Centerline (Pitch): .6 mm Centerline (Pitch): .018 in Circuit Application: Signal zSFP+ Stacked (SFP56) Cage Assembly with Integrated Connector .6 mm .018" | High Speed I/o | Part Number: 2340033-8 | Internal Number: 2340033-8 | TE Connectivity | HSIO

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty