TE Connectivity 2338212-1

Conn Housing Sealed Plug 4Coaxial POS 5.3mm ST Cable Mount Bag/Tube
$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2338212-1.

IHS

Datasheet6 pages1 year ago

JRH Electronics

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+305%

CAD Models

Download TE Connectivity 2338212-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-11-08
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2338212-1 provided by its distributors.

Conn Housing Sealed Plug 4Coaxial POS 5.3mm ST Cable Mount Bag/Tube
Conn Housing F 4 POS 5.3mmCrimp STCable Mount Water Blue Box/Tube
DEUTSCH 4 Positions Green 0.209 (5.30mm) Housings Plug Rectangular Connector"
DATA CONNECTIVITY HOUSING FOR FEMALE TERMINALS, PLUG SOCKET ASSY, 4P, SEALED COA
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, Hole .12, Receptacle
PLUG SOCKET ASSY, 4P, W2W, SEALED COAX
TE Connectivity , AMPSEAL 16, 4, 2
2338212-1, TE CONNECTIVITY/AMP BRAND
4POSCOAX PLG HSG ASSYFEM IP67KEY A
AUTOMOTIVE HOUSING, PLUG, 4POS, SOCKET; Product Range:AMPSEAL 16 Series; Gender:Plug; No. of Positions:4Positions; For Use With:AMPSEAL 16 Series Automotive Socket Contacts; IP Rating:-; Voltage Rating:-; Current Rating:
PLUG SOCKET ASSY, 4P, W2W, SEALED COAX Connector System: Wire-to-Wire Cable-to-Cable Sealable: Yes Cable Exit Angle: 180 ° Connector & Keying Code: A Shielded: Yes Wire-to-Wire 180 ° | Ampseal 16 Connector With Coaxial Terminal Housing | Part Number: 2338212-1 | Internal Number: 2338212-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-338212-1