TE Connectivity 2337994-3

Modular Connectors / Ethernet Connectors Rj45 Jack Mag. Poe 10/100 Led 1X2 Inv.
$ 19.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2337994-3.

IHS

Datasheet5 pages2 years ago

Electro Sonic

ShanghaiCT

JRH Electronics

Inventory History

3 month trend:
-3.06%

CAD Models

Download TE Connectivity 2337994-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2337994-3 provided by its distributors.

Modular Connectors / Ethernet Connectors Rj45 Jack Mag. Poe 10/100 Led 1X2 Inv.
Conn RJ-45 F 16 POS 1.27mm Solder RA Thru-Hole 28 Terminal 2 Port Cat 5 T/R
RJ45 JACK MAG. POE 10/100 LED 1X2 INV. Modular Jack & Plug Interface Type: RJ45 with Integrated Magnetics Port Configuration: Multiple Ports Port Matrix Configuration: 1 x 2 Multiple Port Configuration: Ganged Modular Jack Latch Orientation: Inverted - Latch Up RJ45 with Integrated Magnetics Multiple Ports 1 x 2 Ganged | Rj45 Connector | Part Number: 2337994-3 | Internal Number: 2337994-3 | TE Connectivity
RJ Connector Type = RJ45 / Gender = Jack / Positions = 8 / Contacts = 8 / LAN Category = CAT5 / Mounting Type = Through Hole / Orientation = Right Angle / Ports = 2 / Shielded = Shielded / Magnetics = Yes / Contact Termination Type = Solder / Contact Material = Copper Alloy / Contact Plating = Gold / Contact Plating Thickness um = 0.76 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2337994-3.
  • 2337994-3...