TE Connectivity 2337992-3

Modular Connectors / Ethernet Connectors Rj45 Jack Mag. Poe 10/100 Led 1X1 Inv.
$ 9.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2337992-3.

IHS

Datasheet5 pages5 years ago

Electro Sonic

ShanghaiCT

Burklin Elektronik

JRH Electronics

Inventory History

3 month trend:
+26.02%

CAD Models

Download TE Connectivity 2337992-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2337992-3 provided by its distributors.

Modular Connectors / Ethernet Connectors Rj45 Jack Mag. Poe 10/100 Led 1X1 Inv.
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Cat 5 T/R
Connector RJ45 Receptacle 14 Position Right Angle Through Hole 1 Port T/R
RJ45 CONNECTOR, JACK, 8P8C, 1PORT, CAT5; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5; IP Rating:-; Connector Mounting:Through Hole Mount
RJ Connector Type = RJ45 / Gender = Jack / Positions = 8 / Contacts = 8 / LAN Category = CAT5 / Mounting Type = Through Hole / Orientation = Right Angle / Ports = 1 / Shielded = Shielded / Magnetics = Yes / Contact Termination Type = Solder / Contact Material = Copper Alloy / Contact Plating = Gold / Contact Plating Thickness um = 0.76 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85
RJ45 JACK MAG. POE 10/100 LED 1X1 INV. Modular Jack & Plug Interface Type: RJ45 with Integrated Magnetics Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 with Integrated Magnetics Single Port 1 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 2337992-3 | Internal Number: 2337992-3 | TE Connectivity | Industrial RJ45 Mag Jack

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2337992-3.