TE Connectivity 2337822-1

Telecom Transformer Single Port 10/100 Mbps 1: 1 1500Vrms Surface Mount
$ 2.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2337822-1.

IHS

Datasheet3 pages1 year ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.63%

CAD Models

Download TE Connectivity 2337822-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-01-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2337822-1 provided by its distributors.

Telecom Transformer Single Port 10/100 Mbps 1: 1 1500Vrms Surface Mount
100 MHz 350 uH 1.5 kV 10/100 Single Port Discrete Ethernet Magnetic
Datacom Transformer, 10/100; ETHERNET Application(s), 1CT:1CT
DISCR.ETH.MAG. 10/100 SINGLE SMT
Modular Connectors / Ethernet Connectors
DISCRETE ETHERNET MAGNETICS, SINGLE PORT SMT
2337822-1, TE CONNECTIVITY/AMP BRAND
变压器, XFMR, 10/100 BASE-T, 1 端口, SMD;
XFMR, 10/100 BASE-T, 1 PORT, SMD; No. of Ports:1 Port; Turns Ratio:1CT:1CT; Inductance:350µH; Isolation Voltage:1.5kV; Transformer Mounting:Surface Mount; Operating Temperature Min:-40°C; Operating Temperature Max:105°C RoHS Compliant: Yes
DISCR.ETH.MAG. 10/100 SINGLE SMT Modular Jack Filter Type: Discrete Magnetic Filter Number of Loaded Positions: 16 Data Rate: .01 Gb/s .1 Gb/s Contact Mating Area Plating Material: Nickel (Ni) Contact Base Material: Phosphor Bronze Discrete Magnetic Filter 16 .01 Gb/s Nickel (Ni) | Modular Jack Filter | Part Number: 2337822-1 | Internal Number: 2337822-1 | TE Connectivity | Ethernet Magnetics

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty