TE Connectivity 2337238-3

Switch Tactile NO SPST Round Button Gull Wing 12VDC 1000000Cycles 160gf SMD T/R
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2337238-3.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-08-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2337238-3 provided by its distributors.

Switch Tactile NO SPST Round Button Gull Wing 12VDC 1000000Cycles 160gf SMD T/R
TACTILE SWITCH, NO, 50MA 12 V DC, SILVER CONTACT, ROUND ACTUATOR, LOW PROFILE
Keypad Switch, SPST, 0.05A, 1.568N, Solder Terminal, Panel Mount
TACT MINI GW 5.2X5.2X2 160GF Contact Current Rating: 50 mA Actuator Style: Round Actuator Operating Function: NO Contact Base Material: Stainless Steel Switch Contact Plating Material: Silver Tactile Switch | 50 mA Round Actuator Stainless Steel | Part Number: MSLPT5252CG3BTR | Internal Number: 2337238-3 | TE Connectivity | ALCOSWITCH
Tact Switch, Spst-No, 0.05A, 12Vdc, Smd; Product Range:Mslpt Series; Actuator Orientation:Top Actuated; Switch Mounting:Smd; Actuator Style:Round Button; Actuating Force:160Gf; Contact Rating:50Ma At 12Vdc; Switch Dimensions (L X Rohs Compliant: Yes |Alcoswitch Te Connectivity MSLPT5252CG3BTR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSLPT5252CG3BTR