TE Connectivity 2337218-6

Tpa Accessory, Black, Glass-filled Pbt, -30 to 140 Degree Celsius, Ul 94V-0 Rate
$ 0.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2337218-6.

TE Connectivity

Datasheet3 pages2 years ago
Technical Drawing1 page6 years ago
Instruction Sheet10 pages7 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+1334%

CAD Models

Download TE Connectivity 2337218-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 2337218-6 provided by its distributors.

TPA ACCESSORY, BLACK, GLASS-FILLED PBT, -30 TO 140 DEGREE CELSIUS, UL 94V-0 RATE
Connector Accessories Terminal Position Assurance Straight Glass Filled Polybutylene Terephthalate Black Bag
Heavy Duty Power Connectors PWR VERSA-LOCK TPA 2x3
2337218-6, TE CONNECTIVITY/AMP BRAND
Tpa, 6Pos, 2Row, Pbt, Black; Accessory Type:Tpa; For Use With:Amp Power Versa-Lock Series 2336231/2337219 Receptacle & 2336229/2337912 Plug Housings; Product Range:Power Versa-Lock Series Rohs Compliant: Yes |Te Connectivity 2337218-6
Power Versa-Lock TPA, 2X3 Connector Hardware Accessory Type: TPA (Terminal Position Assurance) Primary Product Color: Black Primary Product Material: Glass-Filled PBT Operating Temperature Range: -22 – 284 °F Operating Temperature Range: -30 – 140 °C TPA (Terminal Position Assurance) Black | Connector Hardware | Part Number: 2337218-6 | Internal Number: 2337218-6 | Glass-Filled PBT | TE Connectivity | Power Versa-Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2337218-6.
  • 2337218-6...