TE Connectivity 2335891-6

D-Sub High Density Connectors AMPLIMITE SZ 6 PLUG 104 POS, ST STL SHEL
$ 37.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2335891-6.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-91.58%

CAD Models

Download TE Connectivity 2335891-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of TE Connectivity 2335891-6 provided by its distributors.

D-Sub High Density Connectors AMPLIMITE SZ 6 PLUG 104 POS, ST STL SHEL
D-Subminiature Connector Plug 104 Position Panel Mount Solder
Conn D-Subminiature PIN 104 POS 1.14mm Crimp ST Cable Mount 104 Terminal 1 Port Automotive Package
D Subminiature Connector, 104 Contact(s), Male, Plug
CONN D-SUB HD HOUSING PLUG 104PS
HD D-SUB HOUSING, PLUG, 104POS, SS; No. of Positions: 104Ways; Connector Type: High Density D Sub; Connector Shell Size: DF; Product Range: AMPLIMITE 90 Series; Gender: Plug; Connector Body Material: Stainless Steel Body; For
DSUBCRMP104 POS PLUG S/S SHELL HI DENSTY

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty