TE Connectivity 2335891-5

Conn D-Subminiature PIN 78 POS 2.29mm Crimp ST Cable Mount 78 Terminal 1 Port Package
$ 31.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2335891-5.

IHS

Datasheet2 pages1 year ago

JRH Electronics

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-9.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2023-12-29
LTD Date2024-03-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of TE Connectivity 2335891-5 provided by its distributors.

Conn D-Subminiature PIN 78 POS 2.29mm Crimp ST Cable Mount 78 Terminal 1 Port Package
D Sub Connector Housing, 78 Ways, High Density D Sub, Dd, Amplimite 90, Plug |Te Connectivity Amp 2335891-5
AMPLIMITE SZ 5 PLUG 78 POS, ST STL SHEL
D-Subminiature Connector Plug 78 Position Panel Mount Solder
D Subminiature Connector, 78 Contact(s), Male, Plug
CONN D-SUB HD HOUSING PLUG 78POS
DSUBCRMP78 POS PLUG S/S SHELL HI DENSTY
HD D-SUB HOUSING, PLUG, 78POS, SS; No. of Positions: 78Ways; Connector Type: High Density D Sub; Connector Shell Size: DD; Product Range: AMPLIMITE 90 Series; Gender: Plug; Connector Body; Available until stocks are exhausted

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty