TE Connectivity 2335891-4

Conn D-Subminiature PIN 62 POS 2.29mm Crimp ST Cable Mount 62 Terminal 1 Port Package
$ 27.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2335891-4.

IHS

Datasheet3 pages1 year ago

Electro Sonic

ShanghaiCT

TE Connectivity

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2023-12-29
LTD Date2024-03-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of TE Connectivity 2335891-4 provided by its distributors.

Conn D-Subminiature PIN 62 POS 2.29mm Crimp ST Cable Mount 62 Terminal 1 Port Package
AMPLIMITE SZ 4 PLUG 62 POS, ST STL SHEL
D-Subminiature Connector Plug 62 Position Panel Mount Solder
D Subminiature Connector, 62 Contact(s), Male, Plug
CONN D-SUB HD HOUSING PLUG 62POS
DSUBCRMP62 POS PLUG S/S SHELL HI DENSTY
HD D-SUB HOUSING, PLUG, 62POS, SS; No. of Positions: 62Ways; Connector Type: High Density D Sub; Connector Shell Size: DC; Product Range: AMPLIMITE 90 Series; Gender: Plug; Connector Body Material: Stainless Steel Body; For Us

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty