TE Connectivity 2335890-5

Conn D-Sub SKT 50 POS 1.38mmCrimp STCable Mount 50 Terminal 1 Port Package
$ 24.71
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2335890-5.

IHS

Datasheet2 pages1 year ago

JRH Electronics

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-1.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of TE Connectivity 2335890-5 provided by its distributors.

Conn D-Sub SKT 50 POS 1.38mmCrimp STCable Mount 50 Terminal 1 Port Package
D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Hole .115-.125, Receptacle
AMPLIMITE SZ 5 RECEP 50 POS, ST STL SHEL
D-Subminiature Connector Receptacle 50 Position Panel Mount Solder
D-SUB HOUSING, RCPT, 50POS, SS; No. of Positions: 50Ways; Connector Type: D Sub; Connector Shell Size: DD; Product Range: AMPLIMITE 109 Series; Gender: Receptacle; Connector Body Material: Stainless Steel Body; For Use With: AM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty