TE Connectivity 2334878-8

Ethernet Cables / Networking Cables QSFP TO [4]SFP 25GIG 26AWG 4 METER
$ 149.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2334878-8.

Electro Sonic

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2334878-8 provided by its distributors.

Ethernet Cables / Networking Cables QSFP TO [4]SFP 25GIG 26AWG 4 METER
QSFP28 to SFP+ Cable Assembly, 16 Positions, 13.12 ft [4 m], 25 Gb/s, Black Cable, Shielded, 26 AWG, .129 mm², Madison TurboTwin - Round Jacketed
COMP CABLE, QSFP+/4X SFP+ 20P PLUG, 4M; Connector to Connector: QSFP+ Plug to 4 x SFP+ Plug; Cable Length - Metric: 4m; Cable Length - Imperial: 13.1ft; Jacket Colour: Black; Product Range: -; SVHC: No SVHC (15-Jan-2019); Conn
QSFP TO [4]SFP 25GIG 26AWG 4 METER Cable Assembly Type: QSFP28 to SFP+ Number of Positions: 16 Cable Assembly Length: 13.12 ft Cable Assembly Length: 4 m Data Rate: 25 Gb/s QSFP28 to SFP+ 16 13.12 ft 4 m | Qsfp28-Four Sfp+ Cable Assembly: 26 Awg | Part Number: 2334878-8 | Internal Number: 2334878-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty