
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 2331374-1 | 3,978 | 2K | |||||||||
| Onlinecomponents.com | 2331374-1 | 3,978 | 250 | Bulk | ||||||||
| Powell Electronics | 2331374-1 | 1,313 | 2K | 16h | ||||||||
| JRH Electronics | 2331374-1 | 1,989 | 2K | 1h | ||||||||
| Heilind Asia | 2331374-1 | 0 | 1d |
Download datasheets and manufacturer documentation for TE Connectivity 2331374-1.
Download TE Connectivity 2331374-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 2331374-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 2331374-1.