TE Connectivity 2329497-2

Accessory Type: Spring Finger; For Use With: AMP PCB Connectors RoHS Compliant: Yes
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2329497-2.

Electro Sonic

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.78%

CAD Models

Download TE Connectivity 2329497-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2329497-2 provided by its distributors.

Accessory Type:Spring Finger; For Use With:AMP PCB Connectors RoHS Compliant: Yes
Connector Accessory, Spring Finger, PCB Shielding and Grounding Applications
PCB SPRING CONTACT, ULTRA SMALL - C-CLIP, SIDE PROTECTED, UNCOMPRESSED HEIGHT
Ultra Small C-Clip L 2.7 x W 1 x H 1.15 mm Spring Finger
Circuit Board Hardware - PCB SPRING FINGER 1.15H
TE Connectivity , , 2.7 x 1 x 1.15mm
Connector Accessory, Stainless Steel
2329497-2, TE CONNECTIVITY/AMP BRAND
PLATED SPRING FINGER WITH PACKAGING;
RFI SHLD FINGER TITAN CU AU SLDR
SPRING FINGER 1.15H Spring Finger Type: Ultra Small - C-Clip Contact Working Range (High): .03 in Contact Working Range (High): .75 mm Scalable: No Side Protected: Yes Ultra Small - C-Clip .03" .75 mm | PCB Spring Contact | Part Number: 2329497-2 | Internal Number: 2329497-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty