TE Connectivity 2325349-1

Power Versa-lock 5.0, Rectangular Conn Seal, Accepts Dia Range 2.45 to 3.6 Mm
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2325349-1.

TE Connectivity

Datasheet3 pages2 years ago
Technical Drawing1 page6 years ago

IHS

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-8.86%

CAD Models

Download TE Connectivity 2325349-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-10-25
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 2325349-1 provided by its distributors.

POWER VERSA-LOCK 5.0, RECTANGULAR CONN SEAL, ACCEPTS DIA RANGE 2.45 TO 3.6 MM
GANG WIRE SEAL, 1POS, 1ROW, BLUE; Available until stocks are exhausted
Connector Accessories Gang Wire Seal Straight Silicone Rubber Blue
Connector Accessory, 0.096in Min Cable Dia, 0.142in Max Cable Dia, Sealing Item, Silicone Rubber
Power Versa-Lock REAR SEAL, 1X1, LargeID
Connector Plug, Sealing For Power Versa-Lock Series
2325349-1, TE Connectivity / AMP Brand
POWER VERSA-LOCK REAR SEAL, 1X
Gang Wire Seal, 1Pos, 1Row, Blue; Accessory Type:Gang Seal; For Use With:Amp Power Versa-Lock Series 2325043/2325350/2336231 Receptacle, 2332040/2336229 Plug Housings; Product Range:Power Versa-Lock Series Rohs Compliant: Yes |Te Connectivity 2325349-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2325349-1.
  • 2325349-1...