TE Connectivity 2325106-1

Headers & Wire Housings ADAPTER, 2POS 1.2X0.6, PIN HSG ASSY
$ 5.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2325106-1.

Electro Sonic

Datasheet4 pages1 year ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-07-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2325106-1 provided by its distributors.

Headers & Wire Housings ADAPTER,2POS 1.2X0.6,PIN HSG ASSY
Connector Adaptor 2 Position Wire to Wire Plug-Plug
Rectangular Connector Adapter, Panel Mount, Male
THRU PNL ADPTR2P SEALDCD A-A enetSEAL
ADAPTER, PLUG, 2POS, NYLON+GF, BLACK;
ADAPTER2POS1.2X0.6PIN HSG ASSY
Adapter, Plug, 2Pos, Nylon+Gf, Black; Accessory Type:Adapter; For Use With:Amp Enetseal+ Series Automotive Connectors; Product Range:Enetseal+ Series Rohs Compliant: Yes |Te Connectivity 2325106-1
ADAPTER,2POS,1.2X0.6,PIN HSG ASSY Nominal Voltage Architecture: 12 V 24 V Number of Positions: 2 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.2 mm Enetseal+ Ethernet Connector Housing | 12 V Housing for Male Terminals | Part Number: 2325106-1 | Internal Number: 2325106-1 | 1.2 mm | TE Connectivity | enetSEAL+

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty