TE Connectivity 2324869-2

Telecom And Datacom Connector, 60 Contact(S), Female, Right Angle, Solder Terminal, Locking
$ 15.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2324869-2.

Electro Sonic

Datasheet4 pages2 years ago

ShanghaiCT

RS (Formerly Allied Electronics)

ODG (Origin Data Global)

Inventory History

3 month trend:
-32.71%

CAD Models

Download TE Connectivity 2324869-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-05-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2324869-2 provided by its distributors.

Telecom And Datacom Connector, 60 Contact(S), Female, Right Angle, Solder Terminal, Locking
OSFP Connector Receptacle 60 Position 1 Port Right Angle Surface Mount
I/O Connector, Osfp, Plug, 60Pos, Smt; No. Of Contacts:60Contacts; Gender:Plug; Connector Type:Osfp; Contact Termination Type:Surface Mount; Product Range:-; Connector Mounting:Pcb Mount; Contact Plating:-; Contact Material:Copper Rohs Compliant: Yes |Te Connectivity 2324869-2
CONNECTOR ASSY, SMT W HOLDOWN, PDNI,OSFP Form Factor: OSFP Pluggable I/O Product Type: Connector Centerline (Pitch): .6 mm Centerline (Pitch): .024 in Sealable: No OSFP Connector .6 mm .024" | High Speed I/o | Part Number: 2324869-2 | Internal Number: 2324869-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty