
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 2321919-3 | 1,108 | 10K | |||||||||
| Onlinecomponents.com | 2321919-3 | 1,108 | 10K | Bulk | ||||||||
| Verical | 2321919-3 | 500 | 467 | |||||||||
| TME | 23219193-TEC | 1,108 | 400 | 16h | ||||||||
| Zoro | G505916759 | 1,000 | 10h |
Download TE Connectivity 2321919-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 2321919-3 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: