TE Connectivity 2319461-3

Conn Pluggable Terminal Block RCP 3 POS 5mm Poke-In ST 5A Tray
$ 1.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2319461-3.

ShanghaiCT

Datasheet2 pages7 years ago

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-17.42%

CAD Models

Download TE Connectivity 2319461-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity 2319461-3 provided by its distributors.

Conn Pluggable Terminal Block RCP 3 POS 5mm Poke-In ST 5A Tray
TERMINAL BLOCK CONNECTOR WIREMATE 2-PIECE 5MM CONN ASSY 3 POS
Terminal Block, Pluggable, 3Pos, 18Awg; Pitch Spacing:5Mm; No. Of Positions:3Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:18Awg; Conductor Area Csa:-; Wire Connection Method:Poke In; Rated Current:5A; Rated Voltage:250V Rohs Compliant: Yes |Buchanan Te Connectivity 2319461-3
TWO-PIECE POKE-IN, 5MM CONN, 3 POS Connector System: Wire-to-Component Number of Positions: 3 Centerline (Pitch): .196 in Centerline (Pitch): 5 mm Connector & Contact Terminates To: Wire & Cable Wire-to-Component 3 .196" 5 mm | Poke-In Connectors & Two-Piece | Part Number: 2319461-3 | Internal Number: 2319461-3 | .196" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2319461-3.