TE Connectivity 2319461-2

Conn Pluggable Terminal Block RCP 2 POS 5mm Poke-In ST 5A Tray
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2319461-2.

Sager Electronics

Datasheet2 pages7 years ago

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2319461-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-09-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2319461-2 provided by its distributors.

Conn Pluggable Terminal Block RCP 2 POS 5mm Poke-In ST 5A Tray
PCB terminal, 2 pole, pitch 5 mm, AWG 24-18, 5 A, push-in, natural, 2319461-2
TERMINAL BLOCK CONNECTOR WIREMATE 2-PIECE 5MM CONN ASSY 2 POS
Terminal Block, Pluggable, 2Pos, 18Awg; Pitch Spacing:5Mm; No. Of Positions:2Ways; Wire Size (Awg):24Awg To 18Awg; Conductor Area Csa:-; Wire Connection Method:Poke In; Rated Current:5A; Rated Voltage:250V; Product Range:Wiremate Rohs Compliant: Yes |Buchanan Te Connectivity 2319461-2
TWO-PIECE POKE-IN, 5MM CONN, 2 POS Connector System: Wire-to-Component Centerline (Pitch): .196 in Centerline (Pitch): 5 mm Connector & Contact Terminates To: Wire & Cable Contact Current Rating (Max): 5 A Wire-to-Component .196" 5 mm Wire & Cable | Poke-In Connectors & Two-Piece | Part Number: 2319461-2 | Internal Number: 2319461-2 | .196" | TE Connectivity | Buchanan WireMate

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2319461-2.