
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 2318770-6 | 3,150 | 350 | |||||||||
| Onlinecomponents.com | 2318770-6 | 3,150 | 350 | Bulk | ||||||||
| Avnet | 71AC4763 | 1,050 | 350 | 3h | ||||||||
| TME | 23187706-TEC | 3,150 | 350 | 23h | ||||||||
| RS (Formerly Allied Electronics) | 2318770-6 | 1,050 | 1 | Bulk | 14h |
Download datasheets and manufacturer documentation for TE Connectivity 2318770-6.
Download TE Connectivity 2318770-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of TE Connectivity 2318770-6 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 2318770-6.