
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 2318582-2 | 10,977 | 220 | |||||||||
| Onlinecomponents.com | 2318582-2 | 10,977 | 220 | Bulk | ||||||||
| TME | 23185822-TEC | 10,977 | 64 | 22h | ||||||||
| RS (Formerly Allied Electronics) | 2318582-2 | 2,706 | 1 | Bulk | 11h | |||||||
| Powell Electronics | 2318582-2 | 7,245 | 220 | 1h |
Download datasheets and manufacturer documentation for TE Connectivity 2318582-2.
Download TE Connectivity 2318582-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 2318582-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 2318582-2.