TE Connectivity 2318136-3

Terminal Block Connector Wiremate 2-PIECE 8MM Hdr Assy 3 Pos
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2318136-3.

IHS

Datasheet4 pages1 year ago

JRH Electronics

ShanghaiCT

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2318136-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity 2318136-3 provided by its distributors.

TERMINAL BLOCK CONNECTOR WIREMATE 2-PIECE 8MM HDR ASSY 3 POS
Barrier Strip Terminal Block, 5A, 1 Row(s)
3 Position Terminal Block Header, Blade
RS APAC
WireMate 3 Position 8 mm Pitch Non Sealable 2 Piece Poke In SMT Blade Header
WireMate Buchanan RoHS Compliant Board Guide Tin Terminal Block Header, Blade Pins 90° Right Angle 250V 0.252 6.40mm
Conn Poke-In Connector HDR 3 POS 8mm Solder RA SMD T/R
Conn Board to Board HDR 3 POS 8mm Solder ST SMD
TWO-PIECE POKE-IN, 8MM HEADER, 3 POS
Terminal Block, Header, 3Pos, Smd; Gender:Header; Pitch Spacing:8Mm; No. Of Positions:3Ways; Rated Current:5A; Rated Voltage:250V; Block Orientation:Surface Mount Right Angle; Product Range:Wiremate Series; Svhc:No Svhc Rohs Compliant: Yes |Buchanan Te Connectivity 2318136-3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty