TE Connectivity 2316817-4

Hd3 Tab Contact Au0.38 2L Size L/P Rohs Compliant: Yes |Amp Te Connectivity 2316817-4
$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2316817-4.

Official Datasheet20 years ago

Inventory History

3 month trend:
-0.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2316817-4 provided by its distributors.

Hd3 Tab Contact Au0.38 2L Size L/P Rohs Compliant: Yes |Amp Te Connectivity 2316817-4
Connector Accessory, 0.087in Min Cable Dia, 0.11in Max Cable Dia, Copper Alloy
Contact Tab Crimp Straight Gold Plated Copper Alloy Cable Mount
Heavy Duty Power Connectors HD3 TAB CONTACT AU0.38 2L SIZE L/P
HD3 TAB CONTACT AU0.38 2L SIZE L/P
HD3TAB CONTCT AU0.38 2L SZ L/P
HEAVY DUTY CONTACT, TAB, CRIMP, 14AWG; Product Range: HDC Dynamic Series; Contact Gender: Tab; Wire Size AWG Max: 14AWG; Contact Termination Type: Crimp; Current Rating: 15A; Contact Material: Copper Alloy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty