TE Connectivity 2311774-1

Hd D-Sub Conn, Plug, De, 15Pos, Solder Rohs Compliant: Yes |Amp Te Connectivity 2311774-1
$ 4.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2311774-1.

IHS

Datasheet4 pages1 year ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.67%

CAD Models

Download TE Connectivity 2311774-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-09-13
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity 2311774-1 provided by its distributors.

Hd D-Sub Conn, Plug, De, 15Pos, Solder Rohs Compliant: Yes |Amp Te Connectivity 2311774-1
Conn D-Sub PIN 15 POS 1.2mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
D Sub Connector, High Density, Plug, 15 Contacts, DE, Solder
HD22 Series 15 Position Right Angle High Density Plug D-Sub Connector
Conn High Density D Subminiature PL 15 POS 2.29mm Solder RA Through Hole
Avnet Japan
AMPL PLUG, HD22, R/A, 15P, THREADED Connector & Housing Type: Plug Connector System: Wire-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 1 Centerline (Pitch): 2.29 mm Plug Wire-to-Board Board Mount 1 | D-Shaped Connector | Part Number: 2311774-1 | Internal Number: 2311774-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty