TE Connectivity 2311768-1

D Sub Connector, High Density, Receptacle, AMPLIMITE HD-22 Series, 26 Contacts, DA, Solder
$ 6.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2311768-1.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago
Datasheet4 pages2 years ago

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-1.18%

CAD Models

Download TE Connectivity 2311768-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-09-13
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 2311768-1 provided by its distributors.

D Sub Connector, High Density, Receptacle, AMPLIMITE HD-22 Series, 26 Contacts, DA, Solder
Conn High Density D-Sub F 26 POS 1.14mm Solder RA Thru-Hole 26 Terminal 1 Port
HD D-SUB CONN, RCPT, DA, 26POS, SOLDER; Available until stocks are exhausted
D-Sub socket, 26 pole, high density, equipped, angled, solder pin, 2311768-1
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle
26 Position 3 Row 2.29 mm Pitch Right Angle Receptacle D-Sub Connector
AMPL REC, HD22, R/A, 26P, THREADED Connector & Housing Type: Receptacle Connector System: Wire-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 2 Centerline (Pitch): 2.29 mm Receptacle Wire-to-Board Board Mount 2 | D-Shaped Connector | Part Number: 2311768-1 | Internal Number: 2311768-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2311768-1.