TE Connectivity 2311762-1

D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE, 25 Contacts, DB, Solder
$ 1.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2311762-1.

IHS

Datasheet4 pages1 year ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.72%

CAD Models

Download TE Connectivity 2311762-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2025-09-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2311762-1 provided by its distributors.

D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE, 25 Contacts, DB, Solder
TE Connectivity 2311762-1 D-Sub High Density Connector Female Unshrouded 25P RA
Conn D-Sub SKT 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port
Conn D Subminiature RCP 25 POS 3 Shell Size 2.77mm Solder RA Through Hole
Avnet Japan
PCB D-Sub Connectors, Receptacle, Wire-to-Board, 25 Position, 2.77 mm [.109 in] Centerline, 2 Row, Size 3, Round Socket, Standard Profile, Right Angle
D Sub Conn, Rcpt, Db, 25Pos, Solder; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:Amplimite Series; No. Of Contacts:25Contacts; D Sub Shell Size:Db; Contact Termination Type:Solder; Contact Material:Phosphor Bronzerohs Compliant: Yes |Te Connectivity Amp 2311762-1
Special Order: AMPL REC, HD20, 25P, R/A THREADED, .318 Number of Positions: 25 Connector & Housing Type: Receptacle Connector System: Wire-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 3 D-Shaped Connector | 25 Receptacle Wire-to-Board Board Mount | Part Number: 2311762-1 | Internal Number: 2311762-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty