TE Connectivity 2311162-2

Rectangular Mil Spec Connectors Dynamic D-3 Fmlb Rec Cont AU0.38 M L/p
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2311162-2.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

Sager Electronics

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2311162-2 provided by its distributors.

Rectangular MIL Spec Connectors DYNAMIC D-3 FMLB REC CONT AU0.38 M L/P
The Dynamic 3000 contact tabs and receptacles are designed with a maximum 15A contact current rating, 28 - 14 wire size, and available with gold or tin plating. Used for power circuit application.
Contact, Socket, 24-20Awg, Crimp; Product Range:Dynamic D-3000 Series; Contact Gender:Socket; Wire Size Awg Max:20Awg; Contact Termination Type:Crimp; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 2311162-2
Special Order: DYNAMIC D-3 FMLB REC CONT AU0.38 M L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Product Terminates To: Wire & Cable Gold (Au) Receptacle 24 – 20 AWG .2 – .6 mm² | Contact: Component To Wire 15A & 28-14 Wire Size | Part Number: 2311162-2 | Internal Number: 2311162-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty