TE Connectivity 2308171-5

4 Port 152 Position Press Fit Board Mt Cage Assembly with Integrated Connector
$ 83.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2308171-5.

Electro Sonic

Datasheet4 pages1 year ago

Future Electronics

JRH Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2308171-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-01-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2308171-5 provided by its distributors.

4 Port 152 Position Press Fit Board Mt Cage Assembly with Integrated Connector
Conn zQSFP+ 2 x 2 Port Stacked 152 POS 0.8mm Press-Fit RA Thru-Hole Tray/Box
Cage with integrated plug, 152 pole, pitch 0.8 mm, angled, 2308171-5
ZQSFP+ CAGE& CONN 2X2, EMI SPRING, BTB
2X2 ZQSFPLFT IND UP INT LIT PIPEMI FINGBTB
Assembly Item, Nickel Silver Alloy
输入/输出连接器, ZQSFP+, 母, 152路, 摁入式;
I/O CONN, ZQSFP+, RCPT, 152POS, PRESSFIT; No. of Contacts: 152Contacts; Gender: Receptacle; Connector Type: zQSFP+; Contact Termination Type: Press Fit; Product Range: -; Connector Mounting: PCB Mount; Contact Plating: Gold Pla

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2308171-5.
  • 2308171-5...