TE Connectivity 2305974-2

2-Port Matenet Frame, utp, Cod B Rohs Compliant: Yes |Te Connectivity 2305974-2
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2305974-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2305974-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2305974-2 provided by its distributors.

2-Port Matenet Frame, utp, Cod B Rohs Compliant: Yes |Te Connectivity 2305974-2
Connector, 2-Port Frame (UTP) 180deg. Housing, Unsealed, Code B, MATEnet
Connector Rectangular Housing Receptacle 2 Position Cable Mount Straight
2-PORT MATENET FRAME,UTP, COD B
Automotive Connectors 2 port Frame
Combination Line Connector, Female
2305974-2, TE CONNECTIVITY/AMP BRAND
2-PORT MATENET FRAME,UTP, COD B Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: .019 in Mating Tab Width: .5 mm Automotive Housing | 12 V Housing for Female Terminals Wire-to-Wire .019" | Part Number: 2305974-2 | Internal Number: 2305974-2 | .019" | TE Connectivity | MATEnet

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty