TE Connectivity 2305908-2

Terminal Block Header 2 Position 5mm Pitch Single Row Right Angle Surface Mount T/R
$ 1.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2305908-2.

IHS

Datasheet4 pages1 year ago

Farnell

JRH Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+9.55%

CAD Models

Download TE Connectivity 2305908-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

TE Connectivity2305909-2
Pluggable Terminal Block Connector 2 Position 5mm Screw Straight 15A
Weidmuller1715250000
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A Box
Weidmuller1715350000
PCB terminal, 2 pole, pitch 5 mm, AWG 24-14, 15 A, screw connection, orange, 1715350000
Weidmuller1715290000
Conn Terminal Block 2 POS 5mm Solder Thru-Hole 10A Box
Barrier Strip Terminal Block, 15A, 1.309mm2, 1 Row(s), 1 Deck(s)
TE Connectivity2213932-2
Smt Tb R/A Header, 3.5Mm, 2 Pos Rohs Compliant: Yes |Buchanan Te Connectivity 2213932-2

Descriptions

Descriptions of TE Connectivity 2305908-2 provided by its distributors.

Terminal Block Header 2 Position 5mm Pitch Single Row Right Angle Surface Mount T/R
PCB Terminal Blocks, Header, 2 Position, .197 in [5 mm] Centerline, 1 Row, 15 A, 300 VAC, Printed Circuit Board, Power, Buchanan WireMate TB Series
TERMINAL BLOCK, HEADER, 2POS, SMD; Gende; TERMINAL BLOCK, HEADER, 2POS, SMD; Gender: Header; Pitch Spacing: 5mm; No. of Positions: 2Positions; Rated Current: 15A; Rated Voltage: 300V; Block Orientation: SMD Right Angle; Produc
SMT TB R/A HEADER, 5.0MM, 2 POS Number of Positions: 2 Terminal Block Connector Type: Header Centerline (Pitch): .197 in Centerline (Pitch): 5 mm Number of Rows: 1 PCB Terminal Block | 2 Header .197" 5 mm | Part Number: 2305908-2 | Internal Number: 2305908-2 | .197" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2305908-2.