TE Connectivity 2304372-1

Automotive Connector, MATEnet Series, Right Angle Header, 2 Contacts, PCB Pin
$ 3.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2304372-1.

Electro Sonic

Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+2.52%

CAD Models

Download TE Connectivity 2304372-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2304372-1 provided by its distributors.

Automotive Connector, MATEnet Series, Right Angle Header, 2 Contacts, PCB Pin
Connector Header Through Hole, Right Angle 2 position 0.071 (1.80mm)
Connector, 1-port, 90deg. Header, Unsealed, Code A, MATEnet
Combination Line Connector, 4 Contact(s), Male, Solder Terminal
1-PORT MATENET HDR ASSY 90DEG, COD A
MATEnet, Automotive Headers, Wire-to-Board, 2 Position
AUTOMOTIVE CONNECTOR, R/A HEADER, 2POS;
2304372-1, TE CONNECTIVITY/AMP BRAND
MATENET,1-PORT,90DEG,HDR ASSY,COD A Connector System: Wire-to-Board Sealable: No Shielded: Yes PCB Mount Orientation: Horizontal Number of Positions: 2 Wire-to-Board Horizontal | Data Connectivity Header | Part Number: 2304372-1 | Internal Number: 2304372-1 | TE Connectivity | MATEnet

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty