
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 17-2304168-9CT-ND | 1,755 | 1 | Cut Tape | ||||||||
| Heilind Asia | 2304168-9 | 0 | 14h | |||||||||
| Interstate Connecting Components | 2304168-9 | 0 | 19h | |||||||||
| Heilind Americas | 2304168-9 | 0 | 21h | |||||||||
| TTI | 2304168-9 | 0 | 1250 | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for TE Connectivity 2304168-9.
Download TE Connectivity 2304168-9 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download |
Descriptions of TE Connectivity 2304168-9 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 2304168-9.