TE Connectivity 2301997-2

Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 10/100 2X1
$ 13.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2301997-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

Future Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2301997-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-05-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2301997-2 provided by its distributors.

Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 10/100 2X1
Conn RJ-45 RCP 16 POS 1.27mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5 Tray
TELECOM AND DATACOM CONNECTOR, 8 CONTACT(S), RIGHT ANGLE, SOLDER TERMINAL, JACK
RJ45 CONNECTOR, JACK, 8P8C, 2PORT, TH; Modular Connector Type: Modular Jack; Port Configuration: 2 x 1, Stacked; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: -; IP Rating: IP20; Connector Mounting: Throug
RJ45 JACK INT.MAG. 10/100 2X1 Modular Jack & Plug Interface Type: RJ45 with Integrated Magnetics Port Configuration: Multiple Ports Port Matrix Configuration: 2 x 1 Multiple Port Configuration: Stacked Modular Jack Latch Orientation: Inverted (Top) / Standard (Bottom) RJ45 with Integrated Magnetics Multiple Ports 2 x 1 Stacked | Rj45 Connector | Part Number: 2301997-2 | Internal Number: 2301997-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty