TE Connectivity 2301841-2

CONN D-SUB RCPT 25POS VERT SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector
$ 3.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2301841-2.

Master Electronics

Technical Drawing4 pages8 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Arrow.cn

Inventory History

3 month trend:
-14.26%

CAD Models

Download TE Connectivity 2301841-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 2301841-2 provided by its distributors.

CONN D-SUB RCPT 25POS VERT SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector
D Sub Connector, DB25, Standard, Receptacle, 25 Contacts, DB, Solder
Conn D-Subminiature SKT 25 POS 1.385mm Solder ST Thru-Hole 25 Terminal 1 Port Tray
25P Female D-Sub Direct Insert 2 1.5A Plugin D-Sub / VGA Connectors ROHS
D Sub Conn, Rcpt, Db, 25Pos, Solder; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:Amplimite Hd-20 Series; No. Of Contacts:25Contacts; D Sub Shell Size:Db; Contact Termination Type:Solder Rohs Compliant: Yes |Te Connectivity 2301841-2
AMPL REC HD20, VERT, 25P, B/L,4-40 S/LOC Connector & Housing Type: Receptacle Connector System: Wire-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 3 Centerline (Pitch): 2.77 mm Receptacle Wire-to-Board Board Mount 3 | D-Shaped Connector | Part Number: 2301841-2 | Internal Number: 2301841-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty