TE Connectivity 2301841-1

Ampl Rec HD20, Vert, 25P, B/l, 4-40 Ins, Pcb D-sub Connectors | Te Connectivity 2301841-1
$ 2.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2301841-1.

IHS

Datasheet4 pages1 year ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Arrow.cn

Inventory History

3 month trend:
-8.37%

CAD Models

Download TE Connectivity 2301841-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2301841-1 provided by its distributors.

AMPL REC HD20, VERT, 25P, B/L,4-40 INS, PCB D-Sub Connectors | TE Connectivity 2301841-1
Conn D Subminiature RCP 25 POS 2.77mm Solder ST Through Hole Tray
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle
D-Subminiature Connector, 25 POS, Socket, Vertical
CONN D-SUB RCPT 25POS VERT SLDR
Female Sockets,Receptacle 2 25pin Steel,Tin Plated 1.5A
2301841-1, TE CONNECTIVITY/AMP BRAND
PCB D-Sub Connectors, Receptacle, Wire-to-Board, 25 Position, 2.77 mm [.109 in] Centerline, 2 Row, Size 3, Round Socket, High Profile, Vertical
D-Sub Conn, Rcpt, 25Pos, Through Hole; No. Of Contacts:25Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:Db; Product Range:-; Connector Body Material:Steel Body; Contact Material:Phosphor Bronze; Rohs Compliant: Yes |Te Connectivity 2301841-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty