TE Connectivity 2301835-1

Ampl Plug HD20, Vert, 25P, B/l, 4-40 Ins, Pcb D-sub Connectors | Te Connectivity 2301835-1
$ 3.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2301835-1.

Electro Sonic

Datasheet4 pages1 year ago

Sager Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.19%

CAD Models

Download TE Connectivity 2301835-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2021-03-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2301835-1 provided by its distributors.

AMPL PLUG HD20, VERT, 25P, B/L,4-40 INS, PCB D-Sub Connectors | TE Connectivity 2301835-1
25P Male D-Sub Direct Insert 2 1.5A -55℃~+105℃ Plugin D-Sub / VGA Connectors ROHS
Conn D-Subminiature PIN 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tray
Conn High Density D Subminiature PL 25 POS 2.77mm Solder ST Through Hole Tray
PCB D-Sub Connectors, Plug, Wire-to-Board, 25 Position, 2.77 mm [.109 in] Centerline, 2 Row, Size 3, Round, High Profile, Vertical
D Sub Conn, Plug, Db, 25Pos, Solder; D Sub Connector Type:Standard; Gender:Plug; Product Range:Amplimite Hd-20 Series; No. Of Contacts:25Contacts; D Sub Shell Size:Db; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Te Connectivity 2301835-1
AMPL PLUG HD20, VERT, 25P, B/L,4-40 INS Connector & Housing Type: Plug Connector System: Wire-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 3 Centerline (Pitch): 2.77 mm Plug Wire-to-Board Board Mount 3 | D-Shaped Connector | Part Number: 2301835-1 | Internal Number: 2301835-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty