TE Connectivity 229968-1

Connector Accessories Dust Cover Straight Blue Package
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 229968-1.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-6.87%

CAD Models

Download TE Connectivity 229968-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 229968-1 provided by its distributors.

Connector Accessories Dust Cover Straight Blue Package
Blue 50 Position Cable to Cable Plug Dust Cover
Connector Accessories 50 POS Plug Dust Cover
2.16 [.085] Accessories and Hardware
I-O CONNECTORS DUST COVER 50P BLUE;
Accessories,I/O Connectors 50pin
Dust Cover 50 Position, Thermoplastic; Accessory Type:Dust Cover; For Use With:50 Position Champ 0.085 Series Ribbon Connectors; Connector Body Material:Thermoplastic Body; Product Range:-; Enclosure Material:Plastic Rohs Compliant: Yes |Amp Te Connectivity 900291444
COVER,DUST,PLUG,BLUE,CHAMP Connector Cover Type: Dust Cap Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Operating Temperature Range: -55 – 105 °C Operating Temperature Range: -67 – 221 °F Dust Cap Max Temp: 105 °C | Connector Cap & Cover | Part Number: 229968-1 | Internal Number: 229968-1 | Alias Number: 900291444 | TE Connectivity | CHAMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 900291444