TE Connectivity 2299280-3

Quick Disconnect Terminal 12-14AWG 5.14mm² 25.95mm 19.2mm Tin Reel
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2299280-3.

TE Connectivity

Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Technical Drawing1 page7 years ago
Datasheet3 pages9 years ago
Datasheet14 pages15 years ago

IHS

JRH Electronics

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-0.16%

CAD Models

Download TE Connectivity 2299280-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-03-12
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity 2299280-3 provided by its distributors.

Quick Disconnect Terminal 12-14AWG 5.14mm² 25.95mm 19.2mm Tin Reel
Avnet Japan
250 Series 12 AWG Tin-Plated Brass Flag POD-LOK Pre-Insulated Receptacle
POD-LOK 250 FLAG AWG 14-12 TPBR GF
Female Disconnect, 0.032", 14-12Awg; Product Range:Pod-Lok 250 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:14Awg; Wire Size Awg Max:12Awg Rohs Compliant: Yes |Amp Te Connectivity 2299280-3
POD-LOK 250 FLAG AWG 14-12 TPBR GF Quick Disconnect Terminal Type: Receptacle Insulation Option: Fully Insulated Wire Size: 12 – 14 AWG Wire Size: 2 – 3.31 mm² Mating Tab Width: 6.35 mm Receptacle Fully Insulated 12 – 14 AWG 2 – 3.31 mm² | Quick Disconnect | Part Number: 2299280-3 | Internal Number: 2299280-3 | TE Connectivity | POD-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty