TE Connectivity 229913-1

Telecom and Datacom Connector, 50 Contact(s), Female, IDC Terminal, #4-40, Receptacle
$ 7.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 229913-1.

IHS

Datasheet4 pages2 years ago

Factory Futures

Electro Sonic

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-0.49%

CAD Models

Download TE Connectivity 229913-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.92
$ 7.45
Stock
3,144
34,935
Authorized Distributors
6
6
Gender
Female
Receptacle
Pitch
2.159 mm
2.16 mm
Number of Positions
50
50
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold
Gold
Housing Material
PPO
-
Connector Type
Receptacle
Receptacle
Current Rating
1 A
1 A
Number of Contacts
50
50
Contact Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity229975-1
CONN RCPT 50POS STR IDC / 50 Position Receptacle Connector Free Hanging (In-Line) IDC
TE Connectivity2-552001-1
Telecom and Datacom Connector, 50 Contact(s), Female, IDC Terminal, Bail Mt F, Receptacle
TE Connectivity / AMP552391-1
IDC D-sub CHAMP Docking Connector Socket Assembly, IDC Crimp, 2.16mm Pitch, Signal Circuit
Conn Housing F 50 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Conn Housing RCP 50 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
Conn IDC Connector RCP 50 POS 1mm IDT RA Cable Mount Milli-Grid™ Frame

Descriptions

Descriptions of TE Connectivity 229913-1 provided by its distributors.

Telecom and Datacom Connector, 50 Contact(s), Female, IDC Terminal, #4-40, Receptacle
Receptacle 2 Pos 50 Pin Gold Wire Mount Free Hanging TH 18.77mm L × 97.92mm H
2.16 [.085] IDC Connectors Product Highlights: Connector Kit Number of Positions = 50 Product Category = Connectors Receptacle Not Shielded
KIT, RCPT, 50 POS, B SLOT Docking Connector Style: Receptacle Connector System: Cable-to-Board Cable-to-Cable Number of Positions: 50 Centerline (Pitch): 2.16 mm Centerline (Pitch): .085 in Receptacle Cable-to-Board 50 | Dock Connector | Part Number: 229913-1 | Internal Number: 229913-1 | Alias Number: 500-020-1920 | 2.16 mm | TE Connectivity | CHAMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty