TE Connectivity 5229913-1

Connector IEEE 488 RCP 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port Individual
$ 7.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5229913-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Electro Sonic

Sager Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+403%

CAD Models

Download TE Connectivity 5229913-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.45
$ 7.92
Stock
34,016
3,068
Authorized Distributors
6
6
Gender
Receptacle
Female
Number of Positions
50
50
Number of Rows
2
2
Mount
Cable
Cable
Termination
IDC
IDC
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity1-5229913-1
Telecom and Datacom Connector, 50 Contact(s), Female, IDC Terminal, #4-40, Receptacle
TE Connectivity6-5229913-1
Connector Accessories Receptacle Kit 50 POS Polyphenylene Oxide Black 24-26AWG
TE Connectivity / AMP3-5229913-1
Conn IEEE 488 RCP 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port Individual
Conn IDC Connector RCP 50 POS 1mm IDT RA Cable Mount Milli-Grid™ Frame
Molex 90142-0050 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 50 Circuits, Black
Push-Pull,Receptacle 2mm 2 50pin 1A 380nm gold Black Through hole mounting 4.19mm(height)

Descriptions

Descriptions of TE Connectivity 5229913-1 provided by its distributors.

Connector IEEE 488 RCP 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port Individual
TE Connectivity IDC Connector, Receptacle, 50 Pos, 2 Row, 2.16mm Pitch, Cable Mount
Telecom and Datacom Connector, 50 Contact(s), IDC Terminal, #4-40, Receptacle
Mini D Ribbon Connector, Receptacle, 50; |Te Connectivity Amp 5229913-1
MINI D RIBBON CONNECTOR, RECEPTACLE, 50 POSITION, IDC/IDT; No. of Contacts: 50Contacts; Gender: Receptacle; Connector Type: Micro D; Contact Termination Type: IDC / IDT; Product Range: -; Connector Mounting:
KIT, RCPT, 50 POS, B SLOT Connector & Housing Type: Receptacle Solid Wire Size: 26 – 24 AWG Solid Wire Size: .13 – .32 mm² Stranded Wire Size: .33 mm² Stranded Wire Size: 24 AWG Receptacle 26 – 24 AWG .13 – .32 mm² .33 mm² | Idc D-Sub: Receptacle Kit & Signal & 50 & 2.16 Mm | Part Number: 5229913-1 | Internal Number: 5229913-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty