Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 552391-1

D-sub Connector, Industrial, Socket, Idc, 50POS, 0.85" Pin-spng, Champ-lok Serie
$ 6.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 552391-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1988-08-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity229975-1
CONN RCPT 50POS STR IDC / 50 Position Receptacle Connector Free Hanging (In-Line) IDC
TE Connectivity229975-4
Telecom and Datacom Connector, 50 Contact(s), Female, IDC Terminal, #4-40 Unc 2b, Receptacle
TE Connectivity5552403-1
D-Sub Standard Conn Kit Rcpt 50 Pos Cham; |Te Connectivity Amp 5552403-1
Conn IDC Connector RCP 50 POS 1mm IDT RA Cable Mount Milli-Grid™ Frame
AmphenolL77SDC37S
Amphenol D-Sub Connector, SD Series, Receptacle, DB37, Panel Mount, Straight Body
Push-Pull,Receptacle 2mm 2 50pin 1A 380nm gold Black Through hole mounting 4.19mm(height)

Descriptions

Descriptions of TE Connectivity / AMP 552391-1 provided by its distributors.

D-SUB CONNECTOR, INDUSTRIAL, SOCKET, IDC, 50POS, 0.85" PIN-SPNG, CHAMP-LOK SERIE
Telecom and Datacom Connector, 50 Contact(s), Female, IDC Terminal, #4-40, Receptacle
Connector IEEE 488 RCP 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port Tray
ASSY, RCPT, 50 POS, E SLOT Connector & Housing Type: Receptacle Stranded Wire Size: .09 mm² .14 mm² .1 mm² Stranded Wire Size: 28 AWG 27 AWG 26 AWG Shielded: No Connector System: Cable-to-Cable Receptacle .09 mm² 28 AWG | Idc D-Sub: Receptacle Assembly & Signal & 2.16 Mm | Part Number: 552391-1 | Internal Number: 552391-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors