TE Connectivity 2-552001-1

Telecom and Datacom Connector, 50 Contact(s), Female, IDC Terminal, Bail Mt F, Receptacle
$ 5.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-552001-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-3.72%

CAD Models

Download TE Connectivity 2-552001-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1988-08-11
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

TE Connectivity229975-1
CONN RCPT 50POS STR IDC / 50 Position Receptacle Connector Free Hanging (In-Line) IDC
TE Connectivity5229913-1
Connector IEEE 488 RCP 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port Individual
TE Connectivity1-5229913-1
Telecom and Datacom Connector, 50 Contact(s), Female, IDC Terminal, #4-40, Receptacle
Conn IDC Connector RCP 50 POS 1mm IDT RA Cable Mount Milli-Grid™ Frame
Molex 90142-0050 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 50 Circuits, Black
Conn Housing RCP 50 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag

Descriptions

Descriptions of TE Connectivity 2-552001-1 provided by its distributors.

Telecom and Datacom Connector, 50 Contact(s), Female, IDC Terminal, Bail Mt F, Receptacle
D-Sub socket, 50 pole, standard, equipped, straight, IDC connection, 2-552001-1
Conn IEEE 488 RCP 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port Tray
2.16 [.085] IDC Connectors Product Highlights: Connector Number of Positions = 50 Product Category = Connectors Receptacle Not Shielded
ASSY, RCPT, 50 POS, B SLOT D-Shaped Connector | Part Number: 2-552001-1 | Internal Number: 2-552001-1 | Alias Number: C70200-000 | TE Connectivity | CHAMP
ASSY, RCPT, 50 POS, B SLOT; No. of Contacts:50Contacts; Gender:Receptacle; Connector Type:Micro D; Contact Termination Type:IDC / IDT; Product Range:CHAMP Series; Connector Mounting:Cable Mount; Contact Plating:Gold Plat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-552001-1 .
  • 2-552001-1.