TE Connectivity 2299056-1

Connector Accessories Cage/Heat Sink Assembly Straight Frame
$ 7.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2299056-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

Farnell

Inventory History

3 month trend:
+10.93%

CAD Models

Download TE Connectivity 2299056-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-11-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2299056-1 provided by its distributors.

Connector Accessories Cage/Heat Sink Assembly Straight Frame
zSFP+ Cage Assembly 1 x 1 Port Press-Fit Through Hole Tray
SFP+ 1X1 CAGE ASSEMBLY AND CONN, PRESS-F
CAGE ASSEMBLY WITH HEAT SINK, PRESSFIT;; PRESSFIT; Accessory Type:Cage Assembly; For Use With:SFP+ I/O Connectors;
Connector Accessory, Nickel Silver Alloy
2299056-1, TE CONNECTIVITY/AMP BRAND
CONN SFP+ CAGE W/HSINK PRESS RA
Cage Assembly With Heat Sink, Pressfit; Cage Type:Sfp+ Cage; Port Configuration:1 X 1 (Single); Heat Sink:With Heat Sink; Light Pipes:Without Light Pipe; Connector Mounting:Through Hole, Press-Fit; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 2299056-1
SFP+ 1X1 CAGE ASSEMBLY AND CONN, PRESS-F Form Factor: SFP+ Pluggable I/O Product Type: Cage Assembly Sealable: No Circuit Application: Signal Operating Temperature Range: -55 – 105 °C SFP+ Cage Assembly | High Speed I/o | Part Number: 2299056-1 | Internal Number: 2299056-1 | TE Connectivity | HSIO

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty