TE Connectivity 2298496-1

Female, socket terminal, 180DEG, Center Contact, RG174, Unsealed, MATE-AX
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2298496-1.

Electro Sonic

Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+16.24%

CAD Models

Download TE Connectivity 2298496-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-06-17
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2298496-1 provided by its distributors.

Female, socket terminal, 180DEG, Center Contact, RG174, Unsealed, MATE-AX
Contact Socket Crimp Straight Cable Mount Reel
MATE-AX, Socket center contact, RG 174
2298496-1, TE CONNECTIVITY/AMP BRAND
CONTACT MINI COAX CENTER CONT FE
AUTOMOTIVE CONTACT, SOCKET, 26AWG, CRIMP; Product Range:MATE-AX Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:26AWG; Wire Size AWG Min:-; Contact Material:Bronze; Contact Plating:Silver RoHS Compliant: Yes
MATE-AX, Socket center contact, RG 174 Terminal Type: Socket Wire Size: 26 AWG Wire Size: .14 mm² Interface Plating: Silver (Ag) Primary Locking Feature: On the Terminal Socket 26 AWG .14 mm² Silver (Ag) | Automotive Terminal | Part Number: 2298496-1 | Internal Number: 2298496-1 | TE Connectivity | MATE-AX

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2298496-1.