TE Connectivity 2298126-1

Inner Ferrule/22Awg/Auto Pin/Skt Contact Rohs Compliant: Yes |Te Connectivity 2298126-1
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2298126-1.

Electro Sonic

Datasheet5 pages1 year ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+77.10%

CAD Models

Download TE Connectivity 2298126-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-06-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2298126-1 provided by its distributors.

Inner Ferrule/22Awg/Auto Pin/Skt Contact Rohs Compliant: Yes |Te Connectivity 2298126-1
Ferrule, 22AWG, OpenBarrel, Unplated, MATE-AX, AMP MCP Hybrid Coax
Housing for Female Crimp Terminals Stainless Steel Reel
MATE-AX, Crimp Ferrule, RTK 031
Terminal 22AWG Phosphor Bronze F 3.8mm Reel
2298126-1, TE CONNECTIVITY/AMP BRAND
MATE-AX, CRIMP FERRULE, RTK031
INNER FERRULE/22AWG/AUTO PIN/SKT CONTACT; Accessory Type: Inner Ferrule; For Use With: AMP MATE-AX Series Automotive Pin & Socket Contacts; Product Range: MATE-AX Series 47AM1592
MATE-AX, Crimp Ferrule, RTK 031 Crimp Wire Terminal Type: Ferrule Wire Size: 22 AWG Wire Size: .35 mm² Wire Size: 642.4 CMA Overall Product Length: 3.8 mm Ferrule 22 AWG .35 mm² 642.4 CMA | Crimp Wire Pins Tabs And Ferrule | Part Number: 2298126-1 | Internal Number: 2298126-1 | TE Connectivity | MATE-AX

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2298126-1.