TE Connectivity 2298121-1

Female, Socket terminal, 22 AWG, 180DEG, Center Contact, RTK031, MATE-AX
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2298121-1.

Electro Sonic

Datasheet5 pages1 year ago

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2298121-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2298121-1 provided by its distributors.

Female, Socket terminal, 22 AWG, 180DEG, Center Contact, RTK031, MATE-AX
Contact Socket Crimp Straight Cable Mount Reel
MATE-AX, Socket center contact, RTK 031
AUTOMOTIVE CONTACT, SOCKET, 22AWG, CRIMP ROHS COMPLIANT: YES
2298121-1, TE CONNECTIVITY/AMP BRAND
CONTACT MINI COAX CENTER CONTACT
MATE-AX, Socket center contact, RTK 031 Terminal Type: Socket Mating Pin Diameter: .4 mm Mating Pin Diameter: .016 in Terminal Transmits: 0 – 24 A (Low Power) Wire Size: 22 AWG Socket .4 mm .016" 0 – 24 A (Low Power) | Automotive Terminal | Part Number: 2298121-1 | Internal Number: 2298121-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty