TE Connectivity 2295205-1

Connector Accessories Strain Relief Straight Stainless Steel Natural Bag
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2295205-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-18.39%

CAD Models

Download TE Connectivity 2295205-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 2295205-1 provided by its distributors.

Connector Accessories Strain Relief Straight Stainless Steel Natural Bag
Accessory Type:Strain Relief; For Use With:Thermocouple Connectors; No. Of Positions:2Positions; Strain Relief Material:Stainless Steel; Product Range:- Rohs Compliant: Yes |Te Connectivity 2295205-1
THERMOCOUPLE CONNECTOR.STRAIN RELIEF. Connector Cover Type: Shield & Strain Relief Primary Product Material: Stainless Steel Operating Temperature (Max): 220 °C Operating Temperature (Max): 428 °F Operating Temperature Range: -20 – 220 °C Shield & Strain Relief Stainless Steel | Connector Cap & Cover | Part Number: 2295205-1 | Internal Number: 2295205-1 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2295205-1.