TE Connectivity 2294408-2

Connector Accessories zSFP+ Cage Right Angle Nickel Silver Alloy Frame
$ 50.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2294408-2.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Future Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
+80.00%

CAD Models

Download TE Connectivity 2294408-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Introduction Date2017-10-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2294408-2 provided by its distributors.

Connector Accessories zSFP+ Cage Right Angle Nickel Silver Alloy Frame
SFP, SFP+ & zSFP+, Cage Assembly, Data Rate (Max) 32 Gb/s, Internal/External EMI Springs, Not Optional, 1 x 8, Through Hole - Press-Fit, 8 Port
EMI CAGE ASSY, 8PORT, ZSFP+, PRESSFIT; Accessory Type: Cage Assembly; For Use With: AMP zSFP+ Pluggable Interconnect Connectors; Product Range: -
Emi Cage Assy, 8Port, Zsfp+, Pressfit; Cage Type:Zsfp+ Cage; Port Configuration:1 X 8 (Ganged); Heat Sink:With Heat Sink; Light Pipes:Without Light Pipe; Connector Mounting:Through Hole, Press-Fit; Product Range:- Rohs Compliant: Yes |Te Connectivity 2294408-2
ZSFP+ 1X8 CAGE ASSY, PRESS-FIT, LP, HS Form Factor: zSFP+ Pluggable I/O Product Type: Cage Assembly Sealable: No Circuit Application: Signal Operating Temperature Range: -40 – 85 °C zSFP+ Cage Assembly | High Speed I/o | Part Number: 2294408-2 | Internal Number: 2294408-2 | TE Connectivity | HSIO

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty