TE Connectivity 2292937-2

Housing For Male Terminal, 2 Position, 2.54MM Centerline, Sealable, Key Code B
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2292937-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-08-08
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2292937-2 provided by its distributors.

HOUSING FOR MALE TERMINAL, 2 POSITION, 2.54MM CENTERLINE, SEALABLE, KEY CODE B
2POS,1.2X0.6,TAB HSG ASSY,SLD,COD B
Combination Line Connector, Male
Conn Sealed Housing PL 2 POS 2.54mm ST Cable Box
Sealed 2P Ethernet Cap, in-Line, Key B
AUTOMOTIVE CAP HOUSING, 2POS, 17.5A, 24V;
2292937-2, TE CONNECTIVITY/AMP BRAND
2POS1.2X0.6TAB HSG ASSYSLDCOD B
Automotive Cap Housing, 2Pos, 17.5A, 24V; Product Range:Enetseal+ Series; Gender:-; No. Of Positions:2Positions; For Use With:Amp Mcon 1.2Mm Series 1718350 & 1718348 Automotive Tab Contacts; Ip Rating:Ip67; Voltage Rating:24V Rohs Compliant: Yes |Te Connectivity 2292937-2
2POS,1.2X0.6,TAB HSG ASSY,SLD,COD B Nominal Voltage Architecture: 12 V Connector & Housing Type: Cap Connector System: Cable-to-Cable Wire-to-Wire Mating Tab Width: 1.2 mm Mating Tab Width: .047 in Enetseal+ Ethernet Connector Housing | 12 V Cap Cable-to-Cable 1.2 mm | Part Number: 2292937-2 | Internal Number: 2292937-2 | TE Connectivity | enetSEAL+

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty